04980903ZXT

Littelfuse
576-04980903ZXT
04980903ZXT

Mfr.:

Description:
Fuse Holder 32V Bolt-Down High-Current Fuse Holder with Out-Board Mounting Base, Washers, Hex Nuts, and A & D Cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.301

Stock:
3.301 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 11,15 €
9,84 € 49,20 €
9,07 € 90,70 €
6,80 € 340,00 €
6,00 € 600,00 €
5,68 € 1.499,52 €
5,37 € 2.835,36 €
5,24 € 5.533,44 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
498
Fuse Holders
MIDI
Bolt Down
Panel Mount
1 Pole
200 A
58 VDC
Threaded Stud
Bulk
Brand: Littelfuse
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 264
Subcategory: Fuses
Tradename: MIDI
Unit Weight: 28,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

MIDI® 498 Series Bolt-Down Fuse Holders

Littelfuse MIDI® 498 Series Bolt-Down Fuse Holders offer a 58VDC voltage rating, 150A continuous current, and UL 94 ignition protection. These fuse holders can be used as a single automotive fuse holder or combined with other fuse holders to create a multi-fuse block. Available in a wide variety of configurations, the MIDI 498 holders are compatible with MIDI bold-down fuses up to 200A, and the high-amp fuse holder comes with a protective thermoplastic cover that can be tethered to the base. Littelfuse MIDI 498 Series Bolt-Down Fuse Holders feature a plastic cover that is available with openings in different locations to accommodate cables from different directions.