0498060.MXM6-CN

Littelfuse
576-0498060.MXM6-CN
0498060.MXM6-CN

Mfr.:

Description:
Automotive Fuses Fuse Midi 32V-DC 60A w/ M6 Holes

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MIDI
Bolt Down Fuses
60 A
32 VDC
1 kA
Stud
Bolt Down
Time Delay / Slow Blow
Black
Element Window
- 40 C
+ 125 C
498
Bulk
Brand: Littelfuse
Height: 8 mm
Length: 41 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: MIDI
Type: High Current MIDI use
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.