0498030.MXTM6-CN

Littelfuse
576-0498030.MXTM6-CN
0498030.MXTM6-CN

Mfr.:

Description:
Automotive Fuses Fuse - Midi 32V Clear Hsng M6 Hole 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 705

Stock:
705 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,30 € 6,50 €
1,24 € 12,40 €
0,998 € 49,90 €
0,857 € 85,70 €
0,82 € 205,00 €
0,71 € 355,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
MIDI
Bolt Down Fuses
30 A
32 VDC
1 kA
Stud
Bolt Down
Time Delay / Slow Blow
Clear
Element Window
- 40 C
+ 125 C
498
Bulk
Brand: Littelfuse
Height: 8 mm
Length: 41 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: MIDI
Type: High Current MIDI use
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

Two-/Three-Wheeler Electric Vehicle Solutions

Littelfuse provides a wide variety of switches, relays, diodes, and fuses for designing reliable two- and three-wheel electric vehicles. Two- and three-wheel vehicles fulfill many zero-emission mandates, helping to improve air quality while combatting mitigating climate change. Challenges in designing two- and three-wheel vehicles include maximizing mileage between battery charges, high vehicle reliability, and vehicle safety. Littelfuse solutions for vehicles are ideal for lighting, onboard chargers, power distribution units, and ECU/motor drives.