0495030.TXA

Littelfuse
576-0495030.TXA
0495030.TXA

Mfr.:

Description:
Automotive Fuses 32V 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
6,75 € 33,75 €
6,50 € 65,00 €
5,00 € 250,00 €
4,25 € 425,00 €
4,00 € 1.000,00 €
3,62 € 1.810,00 €
3,58 € 3.580,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
JCASE 495
Cartridge Box Fuses
30 A
32 VDC
1 kA at 32 VDC
Holder
Cartridge Box Socket
Medium / Normal Blow
Pink
Element Window
- 40 C
+ 125 C
495
Bulk
2.12 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 27 mm
Length: 14.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: JCASE
Type: JCase Cartridge Fuse
Width: 12 mm
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99