0495020.ZXA

Littelfuse
576-0495020.ZXA
0495020.ZXA

Mfr.:

Description:
Automotive Fuses 32V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.134

Stock:
4.134 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
2,04 € 10,20 €
1,72 € 17,20 €
1,41 € 70,50 €
1,25 € 125,00 €
1,17 € 292,50 €
0,998 € 499,00 €
0,989 € 2.175,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
7,20 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
JCASE 495
Cartridge Box Fuses
20 A
32 VDC
1 kA at 32 VDC
Holder
Cartridge Box Socket
Medium / Normal Blow
Blue
Element Window
- 40 C
+ 125 C
495
Bulk
4.29 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 27 mm
Length: 14.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 2200
Subcategory: Fuses
Tradename: JCASE
Type: JCase Cartridge Fuse
Width: 12 mm
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99