0477010.MXEP

Littelfuse
576-0477010.MXEP
0477010.MXEP

Mfr.:

Description:
Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.202

Stock:
1.202 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,82 € 14,10 €
2,73 € 27,30 €
2,14 € 107,00 €
1,79 € 179,00 €
1,70 € 425,00 €
1,53 € 765,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
477
10 A
500 VAC
Time Delay / Slow Blow
Leaded Fuses
400 VDC
500 A at 400 VDC
Axial
5 mm x 20 mm
- 55 C
+ 125 C
4.95 Ohms
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.8 mm
Indicator Style: Without Indicator
Length: 22.5 mm
Product Type: Axial Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.