0473002.YRT1L

Littelfuse
576-0473002.YRT1L
0473002.YRT1L

Mfr.:

Description:
Fuses with Leads - Through Hole 125V 2A Slo-Blo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.326

Stock:
3.326 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,63 € 8,15 €
1,55 € 15,50 €
1,25 € 62,50 €
1,06 € 106,00 €
1,03 € 257,50 €
0,877 € 438,50 €
0,816 € 816,00 €
0,794 € 1.985,00 €
Full Reel (Order in multiples of 4000)
0,794 € 3.176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,85 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,93 €
Min:
1

Similar Product

Littelfuse 0473002.MRT1L
Littelfuse
Fuses with Leads - Through Hole 125V 2A Slo-Blo

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
REACH - SVHC:
473
PCB Mount Fuses
2 A
125 VAC
Time Delay / Slow Blow
Leaded Fuses
125 VDC
50 A at 125 VDC
Axial
PICO II
- 55 C
+ 125 C
72 mOhms
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 3.43 mm
Indicator Style: Without Indicator
Length: 7.11 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 4000
Subcategory: Fuses
Tradename: PICO2 Slo-Blo
Type: Specialty Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

PICO® II 473 Slo-Blo® Fuses

Littelfuse PICO® II 473 Slo-Blo® Fuses combine time-delay performance characteristics with the proven reliability of a PICO fuse. These compact fuses feature enhanced inrush withstand and a wide operating temperature range with low-temperature derating. The series has a wide current rating range of 0.375A to 7A. Littelfuse PICO II 473 Slo-Blo Fuses applications include flat-panel displays, LCD monitors, lighting systems, and medical and industrial equipment.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.