0470.500DRSNP

Littelfuse
576-0470.500DRSNP
0470.500DRSNP

Mfr.:

Description:
Surface Mount Fuses SMD FA 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508
Can Dispatch Immediately
On Order:
1.500
Expected 8/17/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
1,30 € 6,50 €
Full Reel (Order in multiples of 1500)
1,30 € 1.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
470
Surface Mount Ceramic Fuses
Fast Blow
500 mA
125 VAC
125 VDC
50 A, 50 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
545.5 mOhms
Brand: Littelfuse
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

470 Series Fuses

Littelfuse 470 Series Fuses feature a small 1206 footprint, making them ideal for space-constrained applications. These 125V rated fuses offer the standard Nano Fuse circuit protection capability. They are RoHS compliant, halogen free, and Pb free with a guaranteed operating temperature of up to 125°C. Applications for Littelfuse 470 Series Fuses include LED lighting, LCD/LED TVs, notebooks/PCs, battery charging circuit protection, gaming consoles, power supply units, telecom systems, and white goods.