0470.500DR

Littelfuse
576-0470.500DR
0470.500DR

Mfr.:

Description:
Surface Mount Fuses SMD FA 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,686 € 1.029,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
470
Surface Mount Fuses
Fast Blow
500 mA
125 VAC
125 VDC
50 A
NANO2
- 55 C
+ 125 C
Reel
545.5 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 1.1469 mm
Length: 3.1467 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Width: 1.4972 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

470 Series Fuses

Littelfuse 470 Series Fuses feature a small 1206 footprint, making them ideal for space-constrained applications. These 125V rated fuses offer the standard Nano Fuse circuit protection capability. They are RoHS compliant, halogen free, and Pb free with a guaranteed operating temperature of up to 125°C. Applications for Littelfuse 470 Series Fuses include LED lighting, LCD/LED TVs, notebooks/PCs, battery charging circuit protection, gaming consoles, power supply units, telecom systems, and white goods.