0466.250NR

Littelfuse
576-0466.250NR
0466.250NR

Mfr.:

Description:
Surface Mount Fuses .25A 125V VERY FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.784

Stock:
34.784 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,463 € 2,32 €
0,448 € 4,48 €
0,377 € 18,85 €
0,313 € 31,30 €
0,285 € 71,25 €
0,255 € 127,50 €
0,236 € 236,00 €
0,203 € 507,50 €
Full Reel (Order in multiples of 5000)
0,203 € 1.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
466
Surface Mount Fuses
Fast Blow
250 mA
125 VAC
125 VDC
50 A at 125 VAC, 50 A at 125 VDC
1206 (3216 metric)
- 55 C
+ 90 C
Reel
Cut Tape
MouseReel
691 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 0.584 mm
Length: 3.18 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SlimLine
Type: Fast-Acting Surface Mount Fuse
Width: 1.524 mm
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99