0460002.UR

Littelfuse
576-0460002.UR
0460002.UR

Mfr.:

Description:
Surface Mount Fuses 125V 2A Slo-Blo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.098

Stock:
2.098
Can Dispatch Immediately
On Order:
1.500
Expected 7/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,67 € 13,35 €
2,51 € 25,10 €
2,06 € 103,00 €
1,81 € 181,00 €
1,72 € 430,00 €
Full Reel (Order in multiples of 500)
1,68 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
460
Surface Mount Fuses
Time Delay / Slow Blow
2 A
125 VAC
125 VDC
50 A, 50 A
7.24 mm x 4.32 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
72 mOhms
Brand: Littelfuse
Height: 3.05 mm
Length: 7.24 mm
Product Type: SMD Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: PICO
Width: 4.32 mm
Unit Weight: 817,429 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.