0459.375UR

Littelfuse
576-0459.375UR
0459.375UR

Mfr.:

Description:
Surface Mount Fuses 125V .375A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204
Can Dispatch Immediately
On Order:
500
Expected 7/21/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
2,28 € 11,40 €
2,13 € 21,30 €
1,75 € 87,50 €
1,51 € 151,00 €
1,44 € 360,00 €
Full Reel (Order in multiples of 500)
1,14 € 570,00 €
1,07 € 1.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
459
Surface Mount Fuses
Fast Blow
375 mA
125 VAC
125 VDC
50 A, 300 A
7.24 mm x 4.32 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
395 mOhms
Brand: Littelfuse
Height: 3.05 mm
Length: 7.24 mm
Product Type: SMD Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: PICO
Width: 4.32 mm
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.