0459.250ER

Littelfuse
576-0459.250ER
0459.250ER

Mfr.:

Description:
Surface Mount Fuses 125V .25A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.222

Stock:
2.222 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,38 € 2,38 €
2,22 € 11,10 €
2,11 € 21,10 €
1,70 € 85,00 €
1,44 € 144,00 €
1,40 € 350,00 €
1,18 € 590,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 2500)
1,06 € 2.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Littelfuse 0459.250UR
Littelfuse
Surface Mount Fuses 125V .25A Fast Acting

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
459
Surface Mount Fuses
Fast Blow
250 mA
125 VAC
125 VDC
300 A
PICO
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
665 mOhms
Brand: Littelfuse
Height: 3.05 mm
Length: 7.24 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2500
Subcategory: Fuses
Tradename: PICO
Width: 4.32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.