0456040.DR

Littelfuse
576-0456040.DR
0456040.DR

Mfr.:

Description:
Surface Mount Fuses VAC 40A .00105ohms 456 NANO2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.161

Stock:
1.161
Can Dispatch Immediately
On Order:
6.000
Expected 4/1/2026
16.500
7.500
Expected 7/27/2026
9.000
Expected 8/10/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,91 € 19,55 €
3,35 € 33,50 €
3,01 € 150,50 €
2,83 € 283,00 €
2,59 € 647,50 €
2,55 € 1.275,00 €
Full Reel (Order in multiples of 1500)
2,23 € 3.345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
456
Surface Mount Ceramic Fuses
Fast Blow
40 A
60 VDC
180 A at 72 VDC
10.08 mm x 3.05 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
1.05 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 4.445 mm
Length: 12.5 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Tradename: NANO2
Width: 4.445 mm
Unit Weight: 793,111 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

NANO Fuses

Littelfuse NANO® Fuses are fast-acting, high-performance fuses available in a wide range of available current ratings. The portfolio includes 448 NANO2® SMF Fuses, which are fast-acting fuses available in current ratings from 62mA to 15A. The 443 NANO2 series features square surface-mount, time-lag devices with a 250VAC voltage rating. Littelfuse 449 NANO2 Slo-Blo® Fuses offer enhanced inrush withstand characteristics over NANO2 Fast-Acting Fuses. The 456 series is designed to support higher current requirements and is fully compatible with lead-free solder alloys. Littelfuse 456 fuses are ideal for storage system powers, cooling fan systems for PC servers, and base station power supplies. Littelfuse NANO Fuses include additional series as well.

456 Fast-Acting Subminiature Surface-Mount Fuses

Littelfuse 456 Fast-Acting Subminiature Surface-Mount Fuses are engineered to support higher current requirements in applications. These small square fuses are available in ratings of 20A to 40A. The 456 series is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly. Littelfuse 456 Fast-Acting Subminiature Surface-Mount Fuses are halogen free and RoHS compliant. Typical applications include storage system power, base station power supplies, and both voltage regulator modules and cooling fan systems for PC servers.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.