0438002.WRGT

Littelfuse
576-0438002.WRGT
0438002.WRGT

Mfr.:

Description:
Surface Mount Fuses 2A 32V 0603 FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.118

Stock:
2.118
Can Dispatch Immediately
On Order:
3.000
Expected 7/9/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
1,11 € 5,55 €
1,04 € 10,40 €
0,857 € 42,85 €
0,742 € 74,20 €
Full Reel (Order in multiples of 3000)
0,742 € 2.226,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
438
Surface Mount Ceramic Fuses
Fast Blow
2 A
12 VAC
32 VDC
50 A at 12 VAC, 50 A at 32 VDC
0603 (1608 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
49 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

438GT Surface Mount Thin Film Fuses

Littelfuse 438GT Surface Mount High I2T 0603 Thin Film Fuses are designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C. The general design of the Littelfuse 438GT ensures high temperature stability and performance reliability. The high I2T values of these 2A to 6A fuses ensure high inrush current withstand capability. Applications include handheld electronics, LCD displays, battery packs, hard disk drives, and SD memory cards.