0415002.DRSP

Littelfuse
576-0415002.DRSP
0415002.DRSP

Mfr.:

Description:
Surface Mount Fuses 277V 2A 15mm x 5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.419

Stock:
1.419 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
2,28 € 11,40 €
2,17 € 21,70 €
1,75 € 87,50 €
1,48 € 148,00 €
1,44 € 360,00 €
1,21 € 605,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 1500)
1,11 € 1.665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
415
SMD Fuses
Time Delay / Slow Blow
2 A
277 VAC
1.5 kA at 250 VDC, 277 VAC
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
125 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 5 mm
Length: 15 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Tradename: Nano 2
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

415 Series SMT Fuses

Littelfuse 415 Series SMT Fuses offer a compact size of 15mm x 5mm, a 227V rated voltage, and a 1A to 6.3A current range. These fuses provide a high interrupting rate of 1500A, which is required for circuit protection in applications where a high fault current is a possibility. Special features include the time lag design that allows a relatively high melting I2t rating. Littelfuse 415 Series SMT Fuses are suitable for AC/DC power adapters, power supplies, industrial equipment, and lighting systems.