0407002.WRA

Littelfuse
576-0407002.WRA
0407002.WRA

Mfr.:

Description:
Surface Mount Fuses 2A 63V TIME DELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.042

Stock:
2.042
Can Dispatch Immediately
On Order:
3.000
Expected 5/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,603 € 3,02 €
0,584 € 5,84 €
0,491 € 24,55 €
0,408 € 40,80 €
0,371 € 92,75 €
0,328 € 164,00 €
0,303 € 303,00 €
Full Reel (Order in multiples of 3000)
0,272 € 816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
407A
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
2 A
63 VDC
50 A at 63 VDC
1206 (3216 metric)
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
100 mOhms
Brand: Littelfuse
Height: 0.835 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Type: Surface Mount Ceramic Fuse
Width: 1.63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Automotive AEC-Q200 Qualified Standard Fuses

Littelfuse Automotive AEC-Q200 Qualified Standard Fuses meet AEC-Q200 requirements and set the standard for automotive fuses. These fuses have expanded the scope of AEC-Q200, Stress Test Qualification for Passive Electrical Devices. The AEC-Q200 qualified standard fuses have contributed to the development of revision E and the framework for defining the test requirements for fuses. The standard fuses have a wide variety of AEC-Q200 qualified fuses, including surface mount, cartridge, and inline fuses, which the designer can select from to develop reliable products for the automotive industry. The AEC-Q200 fuses are used for overcurrent protection in several applications such as sense line protection, battery management, onboard charger, connectivity, and ADAS.

407A 1206 Time-Lag Fuses

Littelfuse 407A 1206 Time-Lag Fuses are AECQ-compliant fuses designed for secondary circuit protection needs in compact auto electronics applications. Littelfuse 407A Time-Lag Fuses offer high-temperature stability and performance reliability. This high I2t fuse series is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse open.