04000025WR

Littelfuse
576-04000025WR
04000025WR

Mfr.:

Description:
Surface Mount Fuses 0.5A 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Surface Mount Ceramic Fuses
Fast Blow
500 mA
5 VDC
50 A
0603 (1608 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
325 mOhms
Brand: Littelfuse
Height: 0.5 mm
Length: 1.54 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Type: Fast Acting Ceramic Fuse
Width: 0.85 mm
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400M Surface-Mount Fuses

Littelfuse 400M Surface-Mount Fuses provide overcurrent protection to circuits that operate under high operating temperatures of up to +150°C. These fast-acting fuses offer relatively low resistance and a fast response in a 0603 footprint. Littelfuse 400M Fuses are lead free, halogen free, RoHS compliant, and suitable for both leaded and lead-free soldering.