03540030ZXGR

Littelfuse
576-03540030ZXGR
03540030ZXGR

Mfr.:

Description:
Fuse Holder Fuse Block 3AB/AG 30A 600VDC/VAC PBC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,28 € 11,40 €
2,11 € 21,10 €
1,75 € 87,50 €
1,62 € 162,00 €
1,45 € 362,50 €
1,37 € 685,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
354 PCB
Fuse Blocks
35.2 mm x 12.7 mm x 18.3 mm
PCB Mount
30 A
600 VAC/600 VDC
Solder
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99