03540001ZXGY

Littelfuse
576-03540001ZXGY
03540001ZXGY

Mfr.:

Description:
Fuse Holder 3AG 1 Pole MTG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.078

Stock:
5.078
Can Dispatch Immediately
On Order:
1.650
Expected 6/4/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,35 € 6,75 €
1,25 € 12,50 €
1,03 € 51,50 €
0,955 € 95,50 €
0,853 € 213,25 €
0,787 € 393,50 €
0,725 € 725,00 €
0,699 € 1.747,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
354
Fuse Blocks
3AB, 3AG
Low Profile
Panel Mount
1 Pole
30 A
600 VAC/DC
Solder Lug
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: ONI-BLOK
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99