03500417XP

Littelfuse
576-03500417XP
03500417XP

Mfr.:

Description:
Fuse Holders 2CS ATO 5 Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,77 € 26,77 €
22,20 € 111,00 €
20,49 € 204,90 €
16,97 € 848,50 €
15,48 € 1.548,00 €
14,44 € 3.610,00 €
13,43 € 6.715,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:
FBA5
Fuse Blocks
ATO
Multiple Position
Panel Mount
5 Pole
20 A
Quick Connect
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Tradename: ATO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536908585
JPHTS:
8536200002
KRHTS:
8536200000
MXHTS:
8536908085
BRHTS:
85362000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.