033707.5LXS

Littelfuse
576-033707.5LXS
033707.5LXS

Mfr.:

Description:
Automotive Fuses 32V 7.5A MICRO3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,844 € 4,22 €
0,789 € 7,89 €
0,653 € 32,65 €
0,562 € 56,20 €
0,53 € 132,50 €
0,466 € 233,00 €
0,43 € 430,00 €
0,389 € 972,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Micro3
Blade Fuses
7.5 A
32 VDC
1 kA at 32 VDC
Holder
Blade
Medium / Normal Blow
Brown
Element Window
- 40 C
+ 125 C
337
Bulk
10.83 Ohms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 10.6 mm
Length: 14.4 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: MICRO3
Type: Micro3 Blade Fuse
Width: 4.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536100040
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

337 Series MICRO3 Blade 32V Fuses

Littelfuse 337 Series MICRO3™ Blade 32V Fuses combine two individual fused circuits in a single sub-miniature body to provide an ideal solution for space-constrained systems. By housing two fuse elements in a single package less than 15mm wide with 5mm terminal spacing, MICRO3 allows for more circuits in a smaller space, decreases harness weight, maximizes available area, and reduces overall complexity in automotive and other applications. Designed to perform from -40°C to +125°C, MICRO3 is rated for high temperature under hood operation. In addition, MICRO3 features a tighter overload tolerance than industry standards (120 sec max @ 135% Ir), enabling designers to further optimize their wiring systems. Littelfuse offers the 337 Series MICRO3 Blade 32V Fuses in four different current ratings, ranging from 5A to 15A,with a 32VDC rating and standard 2.8mm terminals.