0337010.PX2S

Littelfuse
576-0337010.PX2S
0337010.PX2S

Mfr.:

Description:
Automotive Fuses 10A 102mV 32V Blade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.725

Stock:
1.725 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,724 € 3,62 €
0,677 € 6,77 €
0,561 € 28,05 €
0,494 € 49,40 €
0,455 € 113,75 €
0,409 € 204,50 €
0,378 € 378,00 €
0,341 € 682,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Micro3
Blade Fuses
10 A
32 VDC
1 kA at 32 VDC
Holder
Blade
Medium / Normal Blow
Red
Element Window
- 40 C
+ 125 C
MICRO3
Bulk
7.8 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 10.6 mm
Length: 14.4 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Type: Micro3 Blade Fuse
Width: 4.2 mm
Unit Weight: 1,479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536500090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99