032707.5YX2T

Littelfuse
576-032707.5YX2T
032707.5YX2T

Mfr.:

Description:
Automotive Fuses Fuse - Micro2 Blade 32V Sn 7.5A 4000 pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.190

Stock:
3.190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,283 € 1,42 €
0,274 € 2,74 €
0,23 € 11,50 €
0,20 € 20,00 €
0,18 € 45,00 €
0,166 € 83,00 €
0,153 € 153,00 €
0,128 € 320,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Micro2
Blade Fuses
7.5 A
32 VDC
1 kA at 32 VDC
Holder
Blade
Medium / Normal Blow
Brown
Element Window
- 40 C
+ 105 C
327
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 7.9 mm
Length: 9.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 4000
Subcategory: Fuses
Tradename: MICRO2
Type: MICRO2 Blade Fuse
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99