0299020.TXN

Littelfuse
576-0299020.TXN
0299020.TXN

Mfr.:

Description:
Automotive Fuses 32V 20A MAXI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,90 € 19,50 €
3,26 € 163,00 €
2,75 € 275,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MAXI
Blade Fuses
20 A
32 VDC
1 kA at 32 VDC
Holder
Blade
Medium / Normal Blow
Yellow
Element Window
299
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 21.59 mm
Length: 29.21 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: MAXI
Type: Maxi Blade Fuse
Width: 8.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99