0298450.ZXH

Littelfuse
576-0298450.ZXH
0298450.ZXH

Mfr.:

Description:
Automotive Fuses 32V 450A Riveted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MEGA
Bolt Down Fuses
450 A
32 VDC
3 kA at 32 VDC
Stud
Bolt Down
Time Delay / Slow Blow
Gold
Element Window
298
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 19.05 mm
Length: 65.58 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: Mega Fuse
Width: 10.67 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

MEGA 32V Clear Top Fuses

Littelfuse MEGA 32V Clear Top Fuses offer a 32VDC voltage rating, 2000A interrupting rating, and an operating temperature of -40°C to +125°C. These automotive fuses utilize diffusion pill technology to provide time-delay circuit protection, making them suitable for use on batteries, alternators, and heavy gauge wire harnesses. The color coding indicates ampere rating, and MEGA 32V fuses are available with two mounting holes, one mounting hole, or clinch connectors. Littelfuse MEGA 32V fuses feature a clear top that makes it easier to see when fuses blow.