02981027ZXT

Littelfuse
576-02981027ZXT
02981027ZXT

Mfr.:

Description:
Fuse Holders Holder w/ 500A w/o Nuts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 140   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,79 € 1.090,60 €
7,24 € 1.810,00 €
6,52 € 3.260,00 €
6,21 € 6.210,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
298
Fuse Blocks
MEGA
500 A
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: MEGA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

MEGA® 298 Bolt-Down Fuse Holders

Littelfuse MEGA® 298 Bolt-Down Fuse Holders are designed to work with MEGA bolt-down fuses and come in various configurations with a 500A maximum current rating and 70VDC maximum voltage rating. The high-current holders include a base style option with M6 mounting holes and another with extended M6 mounting slots that are 15mm long. The cover has six available locations for openings. The flex variant features a UL 94V-0-rated flexible cover that also allows cable entry at six locations, and it accommodates large wire sizes and ring terminal stack up. The flex base includes an M6 mounting hole and an M6 slot that is 6mm long. Littelfuse MEGA 298 Bolt-Down Fuse Holders are suitable for multi-fuse applications and have interlocking pins or dovetails on the sides, enabling the connection of additional MEGA fuse holders. Both the high-current and flex variants are ideal for battery and alternator connections and provide ultra-high-current protection for other heavy gauge cables.