0298100.ZXEH

Littelfuse
576-0298100.ZXEH
0298100.ZXEH

Mfr.:

Description:
Automotive Fuses 32V 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 882

Stock:
882
Can Dispatch Immediately
On Order:
500
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
5,97 € 29,85 €
5,75 € 57,50 €
4,42 € 221,00 €
3,81 € 381,00 €
3,76 € 3.760,00 €
3,72 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MEGA
Bolt Down Fuses
100 A
32 VDC
2 kA at 32 VDC
Stud
Bolt Down
Time Delay / Slow Blow
Yellow
Element Window
- 40 C
+ 125 C
298
Bulk
600 uOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 19.05 mm
Length: 68.58 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: Mega Fuse
Width: 9.9 mm
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.