0298100.ZXEH-UL

Littelfuse
576-0298100.ZXEH-UL
0298100.ZXEH-UL

Mfr.:

Description:
Automotive Fuses 32V 100A UL Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €
7,31 € 36,55 €
6,75 € 67,50 €
5,60 € 280,00 €
5,16 € 516,00 €
4,64 € 1.160,00 €
4,49 € 2.245,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MEGA
Bolt Down Fuses
100 A
32 VDC
2 kA
Stud
Bolt Down
Time Delay / Slow Blow
Yellow
Element Window
298
Bulk
Brand: Littelfuse
Height: 19.05 mm
Length: 65.58 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: Mega UL rated Fuse
Width: 9.9 mm
Unit Weight: 13,633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.