0298040.ZXB

Littelfuse
576-0298040.ZXB
0298040.ZXB

Mfr.:

Description:
Automotive Fuses 32V 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.590

Stock:
6.590 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 9,30 €
8,97 € 44,85 €
8,63 € 86,30 €
6,64 € 332,00 €
6,37 € 637,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MEGA
Bolt Down Fuses
40 A
32 VDC
2 kA at 32 VDC
Stud
Bolt Down
Time Delay / Slow Blow
Element Window
- 40 C
+ 125 C
298
Bulk
2.51 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 19.05 mm
Length: 65.58 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 280
Subcategory: Fuses
Type: Mega Ag Plated Fuse
Width: 9.9 mm
Unit Weight: 11,093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99