0297015.WXNV

Littelfuse
576-0297015.WXNV
0297015.WXNV

Mfr.:

Description:
Automotive Fuses 32V 15A Mini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.149

Stock:
28.149 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,278 € 1,39 €
0,252 € 2,52 €
0,249 € 12,45 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,48 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,54 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MINI 297
Blade Fuses
15 A
32 VDC
1 kA at 32 VDC
Holder
Blade
Medium / Normal Blow
Blue
Element Window
- 40 C
+ 125 C
297
Bulk
4.5 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 8.8 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: MINI
Type: Mini Blade Fuse
Width: 3.8 mm
Unit Weight: 636,173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99