0297002.WXT

Littelfuse
576-0297002.WXT
0297002.WXT

Mfr.:

Description:
Automotive Fuses 32V 2A Mini Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.687

Stock:
4.687 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,263 € 1,32 €
0,252 € 2,52 €
0,225 € 11,25 €
0,221 € 22,10 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MINI 297
Blade Fuses
2 A
32 VDC
Blade
Medium / Normal Blow
Gray
Element Window
297
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 8.8 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: MINI
Type: Mini Blade Fuse
Width: 3.8 mm
Unit Weight: 886,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99