0287020.PXS

Littelfuse
576-0287020.PXS
0287020.PXS

Mfr.:

Description:
Automotive Fuses 32V 20A ATO Silver Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.937

Stock:
1.937
Can Dispatch Immediately
On Order:
2.000
Expected 3/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,411 € 2,06 €
0,398 € 3,98 €
0,335 € 16,75 €
0,279 € 27,90 €
0,253 € 63,25 €
0,23 € 115,00 €
0,212 € 212,00 €
0,181 € 362,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
ATO Ag
Blade Fuses
20 A
32 VDC
Holder
Blade
Medium / Normal Blow
Yellow
Element Window
287 PXS
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 18.8 mm
Length: 19.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: ATO Silver
Type: ATO Blade Fuse
Width: 5.1 mm
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The 287 Series will have a _257_ part marking.

The 287 Series will have a _257_ part marking.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

287 Series Fuses

Littelfuse 287 Series Fuses offer a 32VDC voltage rating, a 1000A interrupting rating at 32VDC, and a -40°C to +125°C temperature range. These fuses meet the protection standards for foreign and domestic automobiles and trucks. Littelfuse 287 Series Fuses are easily identifiable and ideal for various applications, including low-voltage electronics.