0287002.U

Littelfuse
576-0287002.U
0287002.U

Mfr.:

Description:
Automotive Fuses 32VDC 2A ATOF Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.608

Stock:
1.608 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,347 € 1,74 €
0,337 € 3,37 €
0,283 € 14,15 €
0,241 € 24,10 €
0,217 € 54,25 €
0,183 € 91,50 €
0,156 € 390,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,52 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,58 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
ATO Sn
Blade Fuses
2 A
32 VDC
Holder
Blade
Medium / Normal Blow
Gray
Element Window
287
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 18.8 mm
Length: 19.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: ATOF
Type: ATO Blade Fuse
Width: 5.1 mm
Unit Weight: 1,381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The 287 Series will have a _257_ part marking.

The 287 Series will have a _257_ part marking.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

287 Series Fuses

Littelfuse 287 Series Fuses offer a 32VDC voltage rating, a 1000A interrupting rating at 32VDC, and a -40°C to +125°C temperature range. These fuses meet the protection standards for foreign and domestic automobiles and trucks. Littelfuse 287 Series Fuses are easily identifiable and ideal for various applications, including low-voltage electronics.