0262.750V

Littelfuse
576-0262.750V
0262.750V

Mfr.:

Description:
Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .750A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,93 € 3.349,30 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
262
PCB Mount Fuses
750 mA
125 VAC
Fast Blow
Leaded Fuses
125 VDC
10 kA at 125 VDC
Radial
MICRO
- 55 C
+ 125 C
104 mOhms
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 5.97 mm
Indicator Style: Without Indicator
Length: 7.37 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Tradename: MICRO
Type: Specialty Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Micro™/TR3® Fuses

Littelfuse Micro™/TR3® Fuses offer a 0.002 to 5A operating current, 125V maximum voltage rating, and 10,000A interrupting rating. Littelfuse Micro/TR3 fuses include high-reliability, very fast-acting subminiature radial leaded fuses. 

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.