0251002.NAT1L

Littelfuse
576-0251002.NAT1L
0251002.NAT1L

Mfr.:

Description:
Fuses with Leads - Through Hole 125V 2A PICO II FA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.348

Stock:
2.348 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,886 € 4,43 €
0,827 € 8,27 €
0,685 € 34,25 €
0,59 € 59,00 €
0,556 € 139,00 €
0,489 € 244,50 €
0,452 € 452,00 €
0,408 € 1.020,00 €
Full Ammo Pack (Order in multiples of 5000)
0,408 € 2.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,11 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,98 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Littelfuse 0251002.MAT1L
Littelfuse
Fuses with Leads - Through Hole 125V 2A

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
REACH - SVHC:
251
PCB Mount Fuses
2 A
125 VAC
Fast Blow
Leaded Fuses
125 VDC
300 A at 125 VDC
Axial
PICO II
47.3 mOhms
Ammo Pack
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Indicator Style: Without Indicator
Length: 7.11 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: PICO II
Type: Specialty Fuses
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

251/253 Series PICO® II Very Fast-Acting Fuses

Littelfuse 251/253 Series PICO® II Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. These fast-acting fuses operate at -55°C to 125°C temperature range and at 0.062A to 15A current rating range. The 251/253 series fuses are small and feature low-temperature re-rating. These fuses are ideal for flat–panel display TVs, LCD monitors, LCD backlight inverters, office machines, power supplies, audio/video systems, lighting systems, and medical equipment.