02400108P

Littelfuse
576-02400108P
02400108P

Mfr.:

Description:
Automotive Fuses 5100 Ohm 0.25W MINI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.971

Stock:
3.971 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,83 € 12,83 €
10,65 € 53,25 €
9,82 € 98,20 €
8,14 € 407,00 €
7,51 € 751,00 €
6,77 € 1.692,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MINI
Diode Resistor Shunt Fuses
Holder
Blade
Blue
Element Window
24001
Bulk
Brand: Littelfuse
Product Type: Automotive Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: MINI
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.