0209002.MXP

Littelfuse
576-0209002.MXP
0209002.MXP

Mfr.:

Description:
Cartridge Fuses 350V 2A SB PT 2AG PB-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,777 € 3,89 €
0,727 € 7,27 €
0,601 € 30,05 €
0,518 € 51,80 €
0,488 € 122,00 €
0,429 € 214,50 €
0,396 € 396,00 €
0,394 € 1.182,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
209
Glass Fuses
1 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
350 VAC
100 A at 350 VAC
Holder / Clip
Clip
- 60 C
+ 125 C
Bulk
210 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 4.2 mm
Indicator Style: Without Indicator
Length: 14.9 mm
Product Type: Glass Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: Slo-Blo
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

209 Lead-Free 350V Slo-Blo® (Time-Lag) Fuses

Littelfuse 209 Series 350V (2AG) Slo-Blo® (Time-Lag) Fuses are available in cartridge form or with axial leads. The series provides the same performance characteristics as its 3AG counterpart while occupying one-third of the space. The glass-bodied fuses offer nickel-plated brass caps, tin-plated copper leads, and an operating temperature range of -55°C to +125°C. The components are in accordance with Underwriter's Laboratories Standard UL 248-14, lead-free, and RoHS compliant. Littelfuse 209 time-lag fuses are ideal for electrical lighting ballasts and have sleeved fuses available.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.