0208001.DRT1P

Littelfuse
576-0208001.DRT1P
0208001.DRT1P

Mfr.:

Description:
Cartridge Fuses 350V 1A FA PT 2AG PB-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,773 € 3,87 €
0,723 € 7,23 €
0,598 € 29,90 €
0,515 € 51,50 €
0,486 € 121,50 €
0,427 € 213,50 €
0,394 € 394,00 €
Full Reel (Order in multiples of 1500)
0,392 € 588,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
208
Glass Fuses
1 A
Fast Blow
2AG (5 mm x 15 mm)
350 VAC
100 A at 350 VAC
Holder / Clip
Clip
- 60 C
+ 125 C
Reel
Cut Tape
103 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 4.7 mm
Indicator Style: See Through Case
Length: 14.48 mm
Product Type: Glass Fuse
Factory Pack Quantity: 1500
Subcategory: Fuses
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

208 (2AG) Lead-Free 350V Fast-Acting Fuses

Littelfuse 208 (2AG) Lead-Free 350V Fast-Acting Fuses are available in cartridge form or with axial leads. The series offers the same performance characteristics as its 3AG counterparts while occupying one-third the space. The glass bodied fuses offer nickel-plated caps, tin-plated copper leads, and an operating temperature range of -55°C to +125°C. The lead-free components are designed in accordance with UL 248-14, and are RoHS compliant. Sleeved fuses are available. Littelfuse 208 (2AG) Lead-Free 350V Fast-Acting Fuses are ideal for use in electrical ballasts used in fluorescent lighting and other applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.