02040712Z

Littelfuse
576-02040712Z
02040712Z

Mfr.:

Description:
Automotive Relays 24V 10/20A+Diode ISO Relay CO 5Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Relays
RoHS:  
Bulk
Brand: Littelfuse
Product Type: Automotive Relays
Factory Pack Quantity: 500
Subcategory: Relays
Tradename: Menber's
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.