015701.5DR

Littelfuse
576-015701.5DR
015701.5DR

Mfr.:

Description:
Surface Mount Fuses 260C 1.5A SMF NANO CLIP VFA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
1.500
Expected 4/24/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 € 2,82 €
2,60 € 13,00 €
2,51 € 25,10 €
1,97 € 98,50 €
1,65 € 165,00 €
1,57 € 392,50 €
1,37 € 685,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 1500)
1,31 € 1.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
157
Surface Mount Fuse with Fuse Holders
Fast Blow
1.5 A
125 VAC
125 VDC
50 A at 125 VAC, 50 A at 125 VDC
6.5 mm x 3.7 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
63.4 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 2.69 mm
Length: 6.5 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Tradename: NANO
Width: 2.69 mm
Unit Weight: 5,899 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85361000
ECCN:
EAR99