0154005.DRTL

Littelfuse
576-0154005.DRTL
0154005.DRTL

Mfr.:

Description:
Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.545

Stock:
1.545
Can Dispatch Immediately
On Order:
1.500
Expected 6/16/2026
1.500
Expected 9/8/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
3,35 € 16,75 €
3,23 € 32,30 €
2,54 € 127,00 €
2,11 € 211,00 €
2,02 € 505,00 €
1,92 € 960,00 €
Full Reel (Order in multiples of 1500)
1,92 € 2.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
154
Surface Mount Fuse with Fuse Holders
Time Delay / Slow Blow
5 A
125 VAC
125 VDC
50 A at 125 VAC, 50 A at 125 VDC
9.73 mm x 5.03 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
13.6 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 3.81 mm
Length: 9.73 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Tradename: OMNI-BLOK
Width: 5.03 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85361000
ECCN:
EAR99

154 Series OMNI-BLOK® Fuse & Holder Assemblies

Littelfuse 154 Series OMNI-BLOK® Fuse and Holder Assemblies offer a solution for efficient installation and easy replacement of miniature Nano2® surface-mount fuses. These devices include very fast-acting and time-lag options, easy fuse replacement, 260°C reflow capable fuse holder, and heat-resistant fuse holder. The 154 fuse and holder assemblies are RoHS-compliant and Halogen-free. These holders are sized to fit a range of Nano-type fuses. The 154 OMNI-BLOK fuse and holder assemblies operate at a temperature range of -55°C to 125°C and are UL/CSA/NMX 248-1, UL/CSA/NMX 248-14, and UL/CSA/NMX 4248-1 recognized.