01520004Z

Littelfuse
576-01520004Z
01520004Z

Mfr.:

Description:
Fuse Holders 6mm HOLEMAXI S/PROOF BODY W/TABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,46 € 22,30 €
4,35 € 43,50 €
4,11 € 205,50 €
4,10 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:
152
Fuse Holders
MAXI
Splashproof
In-Line
1 Pole
60 A
32 VDC
Crimp
- 10 C
+ 80 C
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 250
Subcategory: Fuses
Tradename: MAXI
Unit Weight: 56,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99