01520003U

Littelfuse
576-01520003U
01520003U

Mfr.:

Description:
Fuse Holders MAXI-80A Fuseholder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.999

Stock:
1.999 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
6,17 € 30,85 €
5,94 € 59,40 €
4,58 € 229,00 €
4,39 € 439,00 €
4,02 € 2.010,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
152
Fuse Holders
MAXI
In-Line
In-Line
1 Pole
80 A
32 VDC
Crimp
- 10 C
+ 80 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: MAXI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
8536100000
CAHTS:
3926909990
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99