01500520H

Littelfuse
576-01500520H
01500520H

Mfr.:

Description:
Fuse Holder 150520 series In-Line Fuseholder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Holders
5 mm x 20 mm
In-Line
Cable Mount
1 Pole
20 A
600 V
Wire Leads
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illumination: Non-Illuminated
IP Rating: IP40
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
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
8544429090
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

150520 In-Line Fuseholders for 5mm × 20mm Fuses

Littelfuse 150520 In-Line Fuseholders for 5mm x 20mm fuses are rated at 600VAC/600VDC and feature a 20A current rating. Littelfuse 150520 In-Line Fuseholders have a single-piece thermoplastic body and provide IP40 ingress protection. These fuseholders are ideal for applications where supplemental protection is needed, such as lighting ballasts and power supplies. These fuseholders include 8" pre-stripped wire leads and fuse clips that come preassembled for quick installation.