01110506H

Littelfuse
576-01110506H
01110506H

Mfr.:

Description:
Fuse Clips 2AG or 5X20mm Clip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 01110506Z
Littelfuse
Fuse Clips ACS 2AG OR 5X20MM FUSE CLIP

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Clip
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
10 A
Tin
Bulk
Body Material: Beryllium Copper
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 7.1 mm
Length: 4.8 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 250 V
Width: 5.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Littelfuse has obsoleted their packaging options "H" and "N"
for this item. It has been replaced with their packaging
option "Z". Parts still maintain the same fit, form, and
function.

Please contact a Mouser Technical Sales Representative for
further assistance


5-0811-1

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536908585
MXHTS:
85369099
ECCN:
EAR99