01000057Z

Littelfuse
576-01000057Z
01000057Z

Mfr.:

Description:
Fuse Clips ACS PC ATO CLIP BRASS/TIN-PLTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.785

Stock:
4.785
Can Dispatch Immediately
On Order:
4.000
Expected 8/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,455 € 0,46 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
100, 445, 030, 520
Fuse Clip
19.1 x 5.1 mm (ATO , ATC)
Through Hole
15 A
Tin
Bulk
Body Material: Spring Brass
Brand: Littelfuse
Height: 7.1 mm
Length: 6.9 mm
Product: Blade Clips
Product Type: Fuse Clips
Factory Pack Quantity: 2000
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 250 V
Width: 2.4 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.