01000056H

Littelfuse
576-01000056H
01000056H

Mfr.:

Description:
Fuse Clips PC 5mm Clip Brass & Tin Plated

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 01000056Z
Littelfuse
Fuse Clips ACS PC 5MM CLIP BRASS/TIN-PLTD

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Traditional
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
10 A
Tin
Bulk
Body Material: Spring Brass
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 10.7 mm
Length: 4.1 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 250 V
Width: 5.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Littelfuse has obsoleted their 100 loose piece packaging option
"H" for this item. It has been replaced with their 2000 loose
piece packaging option "Z".

Please contact a Mouser Technical Sales Representative for further assistance


5-0611-59

TARIC:
8308900090
CAHTS:
8536900090
USHTS:
8536908585
MXHTS:
85369099
ECCN:
EAR99