00940570ZXA

Littelfuse
576-00940570ZXA
00940570ZXA

Mfr.:

Description:
Automotive Fuses Micro2 Micro3 MCase Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
241 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,89 € 107,89 €
98,49 € 492,45 €
92,51 € 925,10 €
87,05 € 4.352,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Fuse Assortments
32 VDC
Medium / Normal Blow
Element Window
Bulk
Brand: Littelfuse
Height: 7.6 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.