00511799

Littelfuse
576-00511799
00511799

Mfr.:

Description:
Automotive Connectors 12V/N Clip-Plug Pl. Screw Term. No Logo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
7 Position
Plug (Male)
Cable Mount / Free Hanging
Screw
Black
Bulk
Brand: Littelfuse
Contact Gender: Female / Male
Contact Material: Brass
Housing Material: Plastic
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.